Schneider Electric NSYTBS241910 TeSys Wall Mount enclosure ABS grey IP66

MPN
NSYTBS241910
EAN-13
3606480165337
Order Code
06-6161
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schneider Electric's NSYTBS241910 wall-mount enclosure, made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour, is designed for secure and durable equipment housing. Measuring 194 x 241 x 107 mm, it provides robust protection for electrical and electronic components. Ideal for industrial and commercial applications, it ensures equipment safety and organisation in challenging environments.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 194 x 241 x 107 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 107mm
Enclosure Height 241mm
Enclosure Width 194mm
Extension possible false
Height 241mm
Housing Material Plastic
Impact strength IK07
Inner depth 100mm
IP Rating IP66
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 194mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot