Schneider Electric NSYTBS191610HT TeSys wall enclosure ABS IP66 IK07 164x192x105

MPN
NSYTBS191610HT
EAN-13
3606480165474
Order Code
06-6157
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.13 £20.51
10+ £18.81
100+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric NSYTBS191610HT is a wall-mount enclosure crafted from acrylonitrile butadiene styrene, offering a robust and durable solution for housing electrical components. Measuring 164 x 192 x 105 millimetres, it comes in a grey-white finish (RAL 7035), providing an aesthetically pleasing and professional look. This enclosure is ideal for protecting sensitive equipment in industrial or commercial settings.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 164 x 192 x 105 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 105mm
Enclosure Height 192mm
Enclosure Width 164mm
Extension possible false
Height 193mm
Housing Material Plastic
Impact strength IK07
Inner depth 100mm
IP Rating IP66
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door true
Type of covering Cover
Type of door None
Width 164mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot