Schneider Electric NSYTBS1176 Wall Mount enclosure ABS grey-white 5 pcs

MPN
NSYTBS1176
EAN-13
3606480165221
Order Code
06-6149
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schneider Electric manufactures the NSYTBS1176 wall-mount enclosure, which is made of acrylonitrile butadiene styrene and has dimensions of 74 x 116 x 62 mm. Its grey-white (RAL 7035) colour and robust construction make it suitable for protecting electrical components in industrial and commercial environments. Typically used for securing electronics, this enclosure comes in a pack of five and is designed for easy wall mounting.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 74 x 116 x 62 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 65mm
Enclosure Height 116mm
Enclosure Width 74mm
Extension possible false
Height 116mm
Housing Material Plastic
Impact strength IK07
Inner depth 55mm
IP Rating IP66
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 74mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot