Schneider Electric NSYS3X4420 Spacial S3X 304L 400 x 400 x 200

MPN
NSYS3X4420
EAN-13
3606480155147
Order Code
32-6098

Discontinued


Multipurpose compact stainless steel enclosure from the Schneider Electric Spacial S3X range.


  • Height 400mm
  • Width 400mm
  • Depth 200mm
  • Thickness 15mm
  • Made from stainless steel 304L
  • IP66 protection
  • Enclosure supplied with door and chromium-plated lock
  • Door can be hung from either side and has an opening range of 120°
  • Manufacturer's part NSYS3X4420
Material Stainless steel
Colour Stainless steel
Corner model false
Couplable false
Degree of protection (IP) IP55
Degree of protection (NEMA) 12
Depth 200mm
EMC-version false
Floor standing wall model false
Freestanding false
Height 400mm
Impact strength IK10
Intermediate mounting false
Material quality Stainless steel 304 (V2A)
Max. permitted load of the door(s) according to IEC 62208 50N
Max. permitted load of the enclosure according to IEC 62208 50N
Max. permitted load of the mounting plate according to IEC 62208 250N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof false
Pole fastening false
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up false
Suitable for wall built-in false
Suitable for wall mounting true
Surface finishing Other
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 400mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Trustpilot