Schneider Electric NSYPFPLMG Thalassa Wall Mount lugs grey-white.

MPN
NSYPFPLMG
EAN-13
3606480774331
Order Code
06-6123
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric NSYPFPLMG wall mount is a polyamide accessory in grey-white, matching RAL 7035 specifications. It is designed for secure wall mounting of enclosure systems, enhancing durability and stability. Typical applications include industrial and commercial settings where reliable enclosure support is necessary.
Type Wall mount
Accessory true
Depth 160mm
Factory colour Grey-white (RAL 7035)
Height 308mm
Material Polyamide
Spare part false
Type of accessory/spare part Fastening parts/-set
Width 255mm

Reviews

Be the first to submit a review

Trustpilot