Schneider Electric NSYPFPLM32G Thalassa Wall Mount lugs grey-white set of 4

MPN
NSYPFPLM32G
EAN-13
3606480774348
Order Code
06-6121
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's NSYPFPLM32G is a wall-mounted enclosure accessory made from polyamide in a grey-white RAL 7035 finish. This durable component is designed to securely mount electrical enclosures, enhancing both safety and accessibility. Ideal for use in residential, commercial, and industrial environments, it offers a reliable solution for organising and protecting electrical installations.
Type Wall mount
Accessory true
Depth 160mm
Factory colour Grey-white (RAL 7035)
Height 310mm
Material Polyamide
Spare part false
Type of accessory/spare part Fastening parts/-set
Width 215mm

Reviews

Be the first to submit a review

Trustpilot