Schneider Electric NSYDPA5 Spacial document holder A5 grey-white

MPN
NSYDPA5
EAN-13
3606485131474
Order Code
06-6093
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Schneider Electric manufactures the NSYDPA5 document holder, crafted from polystyrene with a grey-white RAL 7035 finish. Measuring 22 x 188 x 174 mm, it is an enclosure accessory designed to organise and protect documents. This holder is ideal for industrial settings where document accessibility and protection are necessary.
Type Document holder
Colour Grey
Depth 22mm
Dim (L x W x H) 22 x 188 x 174 mm
Factory colour Grey-white (RAL 7035)
Height 174mm
Length 22mm
Material Polystyrene
Model Wiring diagram pocket
RAL-number 7035
Self adhesive mounting true
Suitable for enclosure building width 188mm
Transparent false
Width 188mm

Reviews

Be the first to submit a review

Trustpilot