Schneider Electric NSYDPA44 document holder polystyrene grey-white

MPN
NSYDPA44
EAN-13
3606485131450
Order Code
06-6091
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Schneider Electric's NSYDPA44 document holder is crafted from polystyrene and finished in grey-white (RAL 7035). It measures 40 x 278 x 234 mm, making it an ideal enclosure accessory for organised document storage. Typically used in industrial and office settings, it provides a tidy and accessible way to keep documents within reach.
Type Document holder
Colour Grey
Depth 40mm
Dim (L x W x H) 40 x 278 x 234 mm
Factory colour Grey-white (RAL 7035)
Height 234mm
Length 40mm
Material Polystyrene
Model Wiring diagram pocket
RAL-number 7035
Self adhesive mounting true
Suitable for enclosure building width 278mm
Transparent false
Weight 0.07
Width 278mm

Reviews

Be the first to submit a review

Trustpilot