Schneider Electric NSYCTL750DLPG Thalassa top cover 750x146mm grey-white

MPN
NSYCTL750DLPG
EAN-13
3606480773792
Order Code
06-6071
Country of Origin
Spain
Qty Was Unit Price (Ex VAT)
1+ £35.57 £35.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

The Schneider Electric NSYCTL750DLPG is a top cover for enclosures, measuring 750 mm in width and 146 mm in height. Made of polystyrene, it features a grey-white RAL 7035 colour. This product is typically used to provide protective covering for electrical enclosures, ensuring safety and durability.
Type Top cover
Material Polystyrene
Enclosure Height 146mm
Enclosure Width 750mm
Colour Grey-white (RAL 7035)
Dimensions (W x H) 750 mm x 146 mm
Height 146mm
Material thickness 5mm
Number of height units 20
Suitable for enclosure building height 1000mm
Suitable for enclosure building width 800mm
Surface finishing Untreated
Width 652mm

Reviews

Be the first to submit a review

Trustpilot