Schneider Electric NSYCR20WU2C ClimaSys CR heating resistance 20W 110-250V

MPN
NSYCR20WU2C
EAN-13
3606480152276
Order Code
06-6069
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Schneider Electric's NSYCR20WU2C is a compact electrical enclosure heater with dimensions of 75 x 38 x 98 mm, operating between 110 - 250 V and providing 20 W of power. It is designed to prevent condensation and ensure optimal performance in switchboards and electrical enclosures. Ideal for controlling humidity, it is suitable for environments requiring consistent temperature maintenance.
Type Enclosure heating
Continuous heating power at 10 °C 20W
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 75mm
Dim (L x W x H) 75 x 38 x 98 mm
Height 98mm
IP Rating IP20
Length 75mm
Max. operating voltage 250V
Maximum Operating Temperature 70°C
Min. operating voltage 110V
Mounting Type DIN rail
Operating temperature (min.) -40°C
Operating Voltage 110 - 250 V
Operating voltage AC 50 Hz 110 - 250V
Operating voltage AC 60 Hz 110 - 250V
Operating voltage DC N/A
Power 20W
Rated power 20W
Voltage type AC
Weight 0
Width 38mm
With fan false
With room temperature controller false

Reviews

Be the first to submit a review

Trustpilot