Schneider Electric NSYAEFPFSB xWand Wall Mount Steel Cutter 1pc(s)

MPN
NSYAEFPFSB
EAN-13
3606480520471
Order Code
06-6027
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.43
15+ £15.23
25+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's NSYAEFPFSB is a wall mount accessory made of steel. It is designed for secure installation of enclosure systems. This product is typically used in industrial or commercial settings for robust and reliable mounting solutions.
Type Wall mount
Accessory true
Depth 10mm
Height 38.5mm
Material Steel
Spare part false
Type of accessory/spare part Other
Weight 0.188kg
Width 22mm

Reviews

Be the first to submit a review

Trustpilot