Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric NSYAEDH20TB ABS Industrial Box Set of 2 Hinges for 20mm Lid
Image Representative of Range

Schneider Electric NSYAEDH20TB ABS Industrial Box Set of 2 Hinges for 20mm Lid

Order Code:  

65-0049

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYAEDH20TB  Copy to clipboard EAN-13: 3606480166402
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024
A set of 2 hinges for use with Thalassa TBS and TBP boxes with cover depths of 20mm. The hinges are manufactured from thermoplastic polycarbonate and are supplied with fixing screws and fixing elements for securing to cover and enclosure respectively.
  • Can be fitted even when the enclosure is already installed
  • Opening angle 200°
  • Maximum load 10kg/m²

Enclosure modification


Type Hinges
Material ABS
Enclosure Height N/A
Enclosure Width N/A
IP Rating N/A
Flame Resistance N/A
Colour N/A
Internal Features N/A
External Features Accessory
Finish N/A
Enclosure Length N/A
Series Thalassa

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review