Christmas Opening Hours and Delivery Dates here

Schneider Electric Metal Industrial Flat Boxes

Planning to buy a range of enclosures for your latest project?

Multipurpose flat face enclosures from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Available in a range of sizes
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
Each unit includes body, cover and cover screws.
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Material Enclosure Length Enclosure Height Colour Internal Features External Features Protection Rating IK Rating
Schneider Electric NSYSBM15158 Metal Industrial Flat Box 150x150x80mm
Schneider Electric NSYSBM15158 Metal Industrial Flat Box 150x150x80mm
Extended range
Order code: 64-9743
MPN: NSYSBM15158

1 in stock, despatched same dayContact us for additional stock
1+ £6.72
Price per unit Ex VAT
150mm Steel 80mm 150mm Grey None Quarter-turn Lock IP66 IK10
Schneider Electric NSYSBM15208 Metal Industrial Flat Box 150x200x80mm
Schneider Electric NSYSBM15208 Metal Industrial Flat Box 150x200x80mm
Extended range
Order code: 64-9745
MPN: NSYSBM15208

Available to back orderBack-order availability date - 27/01/2026
1+ £46.92
Price per unit Ex VAT
200mm Steel 80mm 150mm Grey None Quarter-turn Lock IP66 IK10
Order codeMftrs part no.Size (mm)
64-9743NSYSBM15158150 x 150 x 80
64-9740NSYSBM151512150 x 150 x 120
64-9745NSYSBM15208150 x 200 x 80
64-9744NSYSBM152012150 x 200 x 120
64-9747

NSYSBM20208

200 x 200 x 80
64-9746NSYSBM202012200 x 200 x 120
64-9749NSYSBM203012200 x 300 x 120
64-9750NSYSBM204012200 x 400 x 120
64-9751NSYSBM303012300 x 300 x 120


Trustpilot