Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSBM303012 Metal Industrial Flat Box 300x300x120mm

Order Code:

64-9751

Brand: Schneider Electric MPN: NSYSBM303012 EAN-13: 3606480520204

Discontinued


Planning to buy a range of enclosures for your latest project?

Multipurpose 300 x 300 x 120mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 300mm
  • Width 300mm
  • Depth 120mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM303012

Unit includes body, cover and 4 cover screws.
Type Flat box
Material Steel
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 300mm
Colour Grey
External Features Half-turn metal screw
Finish Powder-coated
IP Rating IP66
Series Spacial

Trustpilot