Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSBM152012 Metal Industrial Flat Box 150x200x120mm

Order Code:

64-9744

Brand: Schneider Electric MPN: NSYSBM152012 EAN-13: 3606480520112

Discontinued


Multipurpose 150 x 200 x 120mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 150mm
  • Width 200mm
  • Depth 120mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM152012

Note: Unit includes body, cover and 4 cover screws.


Enclosure modification


Material Steel
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 150mm
Colour Grey
Internal Features None
External Features Quarter-turn Lock
Protection Rating IP66
IK Rating IK10

Trustpilot