Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSBM203012 Metal Industrial Flat Box 200x300x120mm

Order Code:

64-9749

Brand: Schneider Electric MPN: NSYSBM203012

Discontinued


Multipurpose 200 x 300 x 120mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 200mm
  • Width 300mm
  • Depth 120mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM203012

Note: Unit includes body, cover and 4 cover screws.


Enclosure modification


Type Flat box
Material Steel
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Grey
External Features Half-turn metal screw
Finish Powder-coated
IP Rating IP66
Series Spacial

Trustpilot