Schneider Electric LUB12 TeSys U motor starter compact and modular

MPN
LUB12
EAN-13
3389110362770
Order Code
06-6003
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £68.94
5+ £68.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schneider Electric's LUB12 is a robust direct motor starter designed for reliable motor control. Featuring soft start capabilities, it ensures smooth operation and protection of machinery. Typically used in industrial applications, it enhances equipment longevity and efficiency.
Type Direct motor starter
Ambient temperature, upper operating limit 70°C
Coordination class according to IEC 60947-4-3 Class 2
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 126mm
Dim (W x H x D) 45 x 145 x 126 mm
External reset possible false
Height 145mm
IP Rating IP20
Kind of motor starter Direct starter
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of command positions 3
Number of indicator lights 0
Overload release current setting N/A
Power Consumption N/A
Rail mounting possible Yes
Rated conditional short-circuit current, type 1, 480 Y/277 V 10000A
Rated conditional short-circuit current, type 1, 600 Y/347 V 4000A
Rated conditional short-circuit current, type 2, 230 V 50000A
Rated conditional short-circuit current, type 2, 400 V 50000A
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated Control Supply Voltage at AC 50 Hz 24V - 240V
Rated Control Supply Voltage at AC 60 Hz 24V - 240V
Rated Control Supply Voltage at DC 24V - 220V
Rated control supply voltage DC 24 - 220V
Rated operation current at AC-3, 400 V 12A
Rated operation current Ie 12A
Rated operation power at AC-3, 230 V, 3-phase 3kW
Rated operation power at AC-3, 400 V 5.5kW
Rated power, 460 V, 60 Hz, 3-phase 5.5kW
Rated power, 575 V, 60 Hz, 3-phase 5.5kW
Release class N/A
Suitable for emergency stop false
Suitable for rail mounting true
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Temperature compensated overload protection N/A
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Type of motor starter Direct online starter (DOL)
Voltage type for actuating AC/DC
Width 45mm
With fuse false
With short-circuit release true
With transformer false

Reviews

Be the first to submit a review

Trustpilot