Schneider Electric LRD340 TeSys 30-40A Overload Relay for Contactors LC1D**A*7 O

Order Code:

64-9718

Brand: Schneider Electric MPN: LRD340 EAN-13: 3389119215497

Discontinued


A 30 to 40A differential thermal overload relay, from the TeSys LRD series, that is designed for use with the LC1D**A*7 range of contactors. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Number of Poles 3
Adjustable current range 25 - 40A
Contact Current Rating 30 to 40A
Contact Voltage Rating 690V
Max. rated operation voltage Ue 690V
Mounting method Direct attachment/single positioning
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection

Trustpilot