Schneider Electric LRD22 TeSys Overload Relay 1 breaker 1 maker

Image Representative of Range

Schneider Electric LRD22 TeSys Overload Relay 1 breaker 1 maker

MPN
LRD22
EAN-13
3389110346848
Order Code
06-6001
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 465 availableBack-order availability date - 23/10/2026

The Schneider Electric LRD22 is an overload relay designed for protecting electrical motors from overheating. Key attributes include its reliability, easy integration with existing systems, and suitability for industrial applications. Typical applications include motor monitoring and protection in manufacturing and automation environments.
Type Overload relay
IP Rating IP20
Adjustable current range 16 - 24A
Connection Screw terminal
Depth 70mm
Dim (W x D) 45 mm x 70 mm
Max. rated operation voltage Ue 690V
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot