Schneider Electric LRD21 TeSys Overload Relay 3 makers 1 breaker

Image Representative of Range

Schneider Electric LRD21 TeSys Overload Relay 3 makers 1 breaker

MPN
LRD21
EAN-13
3389110346831
Order Code
06-5999
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 200 availableBack-order availability date - 23/10/2026

Schneider Electric's LRD21 is an overload relay designed for protection in electrical circuits. It features a wide range of adjustable current settings to safeguard motors against overloads. This device is typically used in industrial and commercial applications to ensure reliable operation of machinery.
Type Overload relay
IP Rating IP20
Adjustable current range 12 - 18A
Connection Screw terminal
Depth 70mm
Dim (W x D) 45 mm x 70 mm
Max. rated operation voltage Ue 690V
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot