Schneider Electric LRD21 TeSys Overload Relay 12 to 18A

MPN
LRD21
Order Code
64-9715

Discontinued


A 12 to 18A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Number of Poles 3
Adjustable current range 12 - 18A
Contact Current Rating 12 to 18A
Contact Voltage Rating 690V
Max. rated operation voltage Ue 690V
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection

Trustpilot