Schneider Electric LRD16 TeSys Overload Relay motor protection 1-16A

Image Representative of Range

Schneider Electric LRD16 TeSys Overload Relay motor protection 1-16A

MPN
LRD16
EAN-13
3389110346824
Order Code
06-5997
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £55.94 £54.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schneider Electric manufactures the LRD16 overload relay, designed to protect electrical equipment from overcurrent and overheating. The device is typically used in motor control applications to ensure safety and prevent damage to circuits. It features reliable performance and compatibility with multiple electrical installations.
Type Overload relay
IP Rating IP20
Adjustable current range 9 - 13A
Connection Screw terminal
Depth 70mm
Dim (W x D) 45 mm x 70 mm
Max. rated operation voltage Ue 690V
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot