Schneider Electric LRD14 TeSys Overload Relay 1-1.4 A 1pc

Image Representative of Range

Schneider Electric LRD14 TeSys Overload Relay 1-1.4 A 1pc

MPN
LRD14
EAN-13
3389110346817
Order Code
06-5995
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £52.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric's LRD14 is an overload relay designed for protecting electrical circuits from excessive currents. It features robust monitoring capabilities, ideal for safeguarding motors and equipment in various industrial applications. This component helps prevent damage by interrupting electrical flow when overload conditions are detected.
Type Overload relay
IP Rating IP20
Adjustable current range 7 - 10A
Connection Screw terminal
Depth 70mm
Dim (W x D) 45 mm x 70 mm
Max. rated operation voltage Ue 690V
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot