Schneider Electric LRD08 thermal Relay 690V -20-60°C multicolour 124g

MPN
LRD08
EAN-13
3389110346787
Order Code
06-5993
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £50.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schneider Electric LRD08 is a monitoring relay designed for precise electrical protection. It features adjustable settings to safeguard motors against overload conditions. Commonly used in industrial applications, it ensures reliable operation of machinery.
Type Overload relay
Rated operation power at AC-3, 230 V N/A
IP Rating IP20
Adjustable current range 2.5 - 4A
Max. rated operation voltage Ue 690V
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot