Schneider Electric LR2K0316 Overload Relay 1 breaker 1 maker

Image Representative of Range

Schneider Electric LR2K0316 Overload Relay 1 breaker 1 maker

MPN
LR2K0316
EAN-13
3389110230581
Order Code
06-5991
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.44
10+ £44.85
15+ £43.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 15/11/2026

The overload relay LR2K0316 by Schneider Electric is designed for protecting electrical circuits from overcurrents. It features reliable thermal protection and is suitable for integration with Schneider contactors. These relays are commonly used in motor control circuits in industrial applications.
Type Overload relay
IP Rating IP2X
Adjustable current range 8 - 11.5A
Connection Screw terminal
Depth 65mm
Dim (W x H x D) 45 x 58 x 65 mm
Height 58mm
Max. rated operation voltage Ue 690V
Maximum Temperature +55°C
Min. temperature -20°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot