Schneider Electric LR2K0312 Relay 1 maker 1 breaker reliable Overload

Image Representative of Range

Schneider Electric LR2K0312 Relay 1 maker 1 breaker reliable Overload

MPN
LR2K0312
EAN-13
3389110230567
Order Code
06-5987
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.44
10+ £45.87
15+ £45.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric manufactures the LR2K0312 overload relay, a reliable component designed to protect electrical circuits from excessive current. This overload relay is a critical monitoring device used in motor control systems to prevent potential damage due to overload conditions. Typical applications include industrial and commercial settings where ensuring motor safety and prolonging equipment lifespan are crucial.
Type Overload relay
IP Rating IP2X
Adjustable current range 3.7 - 5.5A
Connection Screw terminal
Depth 65mm
Dim (W x H x D) 45 x 58 x 65 mm
Height 58mm
Max. rated operation voltage Ue 690V
Maximum Temperature +55°C
Min. temperature -20°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Weight 0.16
Width 45mm

Reviews

Be the first to submit a review

Trustpilot