Schneider Electric LR2K0310 TeSys Overload Relay 9-13A 1-pole

Image Representative of Range

Schneider Electric LR2K0310 TeSys Overload Relay 9-13A 1-pole

MPN
LR2K0310
EAN-13
3389110230499
Order Code
06-5985
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.44
10+ £42.21
15+ £39.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Schneider Electric manufactures the LR2K0310 overload relay. This device offers protection for electrical circuits by monitoring current overloads, ensuring safety and reliability. Commonly used in industrial applications, it helps prevent damage to equipment.
Type Overload relay
IP Rating IP2X
Adjustable current range 2.6 - 3.7A
Connection Screw terminal
Depth 65mm
Dim (W x H x D) 45 x 58 x 65 mm
Height 58mm
Max. rated operation voltage Ue 690V
Maximum Temperature +55°C
Min. temperature -20°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot