Schneider Electric LR2K0307 TeSys Overload Relay 1 maker 1 breaker

Image Representative of Range

Schneider Electric LR2K0307 TeSys Overload Relay 1 maker 1 breaker

MPN
LR2K0307
EAN-13
3389110230437
Order Code
06-5983
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.67
10+ £38.37
15+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schneider Electric manufactures the LR2K0307 overload relay, ideal for protecting electric motors from overloads. This relay ensures reliable motor operation by automatically cutting off power in the event of excessive current. It is commonly used in industrial motor control applications for enhanced safety and efficiency.
Type Overload relay
IP Rating IP2X
Adjustable current range 1.2 - 1.8A
Connection Screw terminal
Depth 65mm
Dim (W x H x D) 45 x 58 x 65 mm
Height 58mm
Max. rated operation voltage Ue 690V
Maximum Temperature +55°C
Min. temperature -20°C
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic true
Reset function input false
Reset function push-button true
Type of electrical connection of main circuit Screw connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot