Schneider Electric LP1K1210BD3 TeSys D Contactor 12 A 3P 24V DC DIN Rail Mounted

Image Representative of Range

Schneider Electric LP1K1210BD3 TeSys D Contactor 12 A 3P 24V DC DIN Rail Mounted

MPN
LP1K1210BD3
EAN-13
3389110168907
Order Code
06-5963
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £55.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric LP1K1210BD3 is an electrical contactor designed for reliable and efficient power control. It features a compact design suitable for various industrial and commercial applications. Typically used for switching electrical circuits, it provides robust performance in motor control systems.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 12A
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style Screw terminal
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot