Schneider Electric LP1K0910BD3 TeSys Contactor 1-phase 1pc

Image Representative of Range

Schneider Electric LP1K0910BD3 TeSys Contactor 1-phase 1pc

MPN
LP1K0910BD3
EAN-13
3389110428513
Order Code
06-5961
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric LP1K0910BD3 contactor is a compact electrical device used primarily for switching and controlling power circuits. It features robust construction and reliable performance, making it suitable for industrial and commercial applications. Typical uses include motor control and automation systems.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 9A
Contact Type 1 maker
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals Screw terminal
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot