Schneider Electric LP1K0610BD LK-POTH Contactor 100KA 1pc

MPN
LP1K0610BD
EAN-13
3389110363227
Order Code
06-5953
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 268 availableBack-order availability date - 18/08/2026

The Schneider Electric LK-POTH 100KA-1-ST electrical contactor is a high-quality device known for its durable construction and reliable performance. This contactor is designed for controls and switching operations in various industrial applications. Suitable for managing electrical loads, it ensures efficient and safe operation in both small and large-scale settings.
Type Electrical contactor
Coil Voltage 24V DC
Depth 57mm
Height 58mm
Misc Attribute LK-POTH 100KA-1-ST
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 6A
Rated operation current Ie at AC-4, 400 V 4A
Rated operation power at AC-3, 400 V 2.2kW
Rated operation power at AC-4, 400 V 1.5kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.22
Width 45mm

Reviews

Be the first to submit a review

Trustpilot