Schneider Electric LC2K0601P7 reversing Contactor combo 1pc efficient control

MPN
LC2K0601P7
EAN-13
3389110490800
Order Code
06-5951
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.16 £94.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric LC2K0601P7 is a reversing contactor combo designed for controlling three-phase motors. It features durable construction, ensuring reliable performance in reversing motor applications. Ideal for industrial automation and machinery, this electrical contactor supports smooth motor direction changes.
Type Reversing contactor combo
Coil Voltage 230V AC
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 57mm
Function Reversing contactor
Height 58mm
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 6A
Rated operation power at AC-3, 400 V 2.2kW
Rated operation power NEMA 2.24kW
Suitable for rail mounting false
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot