Schneider Electric LC1SK0600P7 Contactor 6A 2-pole 27mm 1 piece

MPN
LC1SK0600P7
EAN-13
3389110563894
Order Code
06-5949
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schneider Electric manufactures the LC1SK0600P7 electrical contactor, designed for efficient control of electric circuits. It features robust construction, ensuring reliable performance in various environmental conditions. Commonly used in industrial and commercial applications, it is suitable for controlling motors and other electrical loads.
Type Electrical contactor
Coil Voltage 230V AC
Depth 55.5mm
Height 56mm
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 2
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 12A
Rated operation current Ie at AC-3, 400 V 6A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 2.2kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 27mm

Reviews

Be the first to submit a review

Trustpilot