Schneider Electric LC1K1210P7 Contactor Compact design 1pc

Image Representative of Range

Schneider Electric LC1K1210P7 Contactor Compact design 1pc

MPN
LC1K1210P7
EAN-13
3389110856910
Order Code
06-5947
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.82
10+ £39.57
100+ £39.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Schneider Electric manufactures the LC1K1210P7 contactor, known for its reliable performance and durability in electrical applications. It is mainly used for controlling electric motors and other high-power loads. Common applications include industrial machinery and HVAC systems.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Type 1 maker
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot