Schneider Electric LC1K1210B7 TeSys K Contactor 24V Coil 0.06-5.5 kW compact

MPN
LC1K1210B7
EAN-13
3389110789744
Order Code
06-5945
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.66 £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Schneider Electric's LC1K1210B7 electrical contactor is designed for switching and controlling electric circuits, 24V Coil. This robust device is typically used in motor control and automation systems, ensuring reliable performance for demanding applications. Ideal for industrial and commercial use, it offers high durability and efficient operation.
Image for guidance only.
Type Electrical contactor
Coil Voltage 24V AC
Depth 57mm
Height 58mm
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot