Schneider Electric LC1K0910P7 Contactor 9A 3-Pole 240V 1pc

MPN
LC1K0910P7
EAN-13
3389110364521
Order Code
06-5941
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Schneider Electric LC1K0910P7 Contactor is a robust electrical contactor designed for reliable switching and control of electrical circuits. It features durable construction and efficient performance, suitable for both industrial and commercial applications. Common uses include motor control and automation systems.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 9A
Contact Type 1 maker
Depth 35mm
Height 58mm
IP Rating IP2X
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals Screw terminal
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot