Schneider Electric LC1K0901P7 electrical Contactor 1 piece

MPN
LC1K0901P7
EAN-13
3389110363555
Order Code
06-5937
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £36.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 611 availableBack-order availability date - 10/11/2026

The Schneider Electric LC1K0901P7 electrical contactor is a robust device featuring durable construction for reliable operation. It is designed to control electric motors or other loads, ensuring efficient power management. Often used in industrial and commercial applications, it offers flexibility in automation systems.
Type Electrical contactor
Coil Voltage 230V AC
Depth 57mm
Height 58mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.2kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot