Schneider Electric LC1K09008P7 Contactor 1pc robust and reliable

MPN
LC1K09008P7
EAN-13
3389110489460
Order Code
06-5933
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £40.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 10/11/2026

Schneider Electric's LC1K09008P7 is a reliable electrical contactor designed for efficient switching of electrical circuits. Manufactured to high standards, it supports various industrial applications where precise control of electrical systems is required. This compact device ensures optimal performance in control panels and automation systems.
Type Electrical contactor
Coil Voltage 230V AC
Depth 57mm
Height 58mm
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 2
Number of normally open contacts as main contact 2
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot