Schneider Electric LC1K0610P7 Contactor 1P 6A 3P 240V 50Hz Reliable

MPN
LC1K0610P7
EAN-13
3389110368819
Order Code
06-5931
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric LC1K0610P7 is a robust electrical contactor designed for control and power switching in various applications. It is suitable for industrial environments where reliable control of electric motors and other devices is essential. This compact contactor is typically used in motor control panels and other machinery requiring dependable switching operations.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Type 1 maker
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 6A
Rated operation current Ie at AC-4, 400 V 4A
Rated operation power at AC-3, 400 V 2.2kW
Rated operation power at AC-4, 400 V 1.5kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot