Schneider Electric LC1DT25P7 TeSys electrical Contactor 1pc 25A 3-pole

MPN
LC1DT25P7
EAN-13
3389110244571
Order Code
06-5925
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £59.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Schneider Electric LC1DT25P7 is a robust electrical contactor designed for reliable control of electrical circuits. It features a compact design, ensuring easy integration into various systems. This contactor is typically used in industrial automation and motor control applications.
Type Electrical contactor
Coil Voltage 230V AC
Contact Current Rating 25A
Depth 92mm
Height 85mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot