Schneider Electric LC1D40AP7 Contactor 1pc electrical device

MPN
LC1D40AP7
EAN-13
3389119408400
Order Code
06-5923
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £144.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schneider Electric's LC1D40AP7 electrical contactor is designed for reliable load control in industrial settings. This contactor is ideal for motor applications, featuring robust construction and high performance. It is commonly used in automation and control systems.
Type Electrical contactor
Coil Voltage 230V AC
Contact Current Rating 40A
Depth 120mm
Height 122mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated Control Supply Voltage at AC 50 Hz 230V - 230V
Rated Control Supply Voltage at AC 60 Hz 230V - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 20A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 9kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot