Schneider Electric LC1D40008P7 Contactor 1pc machine translated

MPN
LC1D40008P7
EAN-13
3389110070613
Order Code
06-5921
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £254.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schneider Electric LC1D40008P7 is a robust electrical contactor designed for reliable performance. It features a durable design, suitable for controlling and switching electric motors. Typically used in industrial settings, it ensures efficient operation of motor circuits.
Type Electrical contactor
Coil Voltage 230V AC
Depth 125mm
Height 127mm
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 2
Number of normally open contacts as main contact 2
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 85mm

Reviews

Be the first to submit a review

Trustpilot