Schneider Electric LC1D32BD TeSys Contactor 32A 24VDC 1pc

MPN
LC1D32BD
EAN-13
3389110357257
Order Code
06-5917
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £159.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schneider Electric manufactures the LC1D32BD electrical contactor, designed for reliable switching and control of electrical circuits. This contactor supports compact installation with a robust design for industrial applications. It is typically used in motor control systems and various automation processes.
Type Electrical contactor
Coil Voltage 24V DC
Contact Current Rating 32A
Depth 101mm
Height 85mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot