Schneider Electric LC1D32ABL TeSys electrical contactor 32A 1 pole 1 piece

MPN
LC1D32ABL
EAN-13
3606487540373
Order Code
17-5593
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £190.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schneider Electric's LC1D32ABL, known for its robust design, is an electrical contactor specifically engineered for efficient management of electric circuits. This product features circular contacts which are pivotal in ensuring reliable electrical connections, thus making it ideal for demanding environments. With a focus on high performance and durability, the LC1D32ABL is well-suited for use in motor control applications, heating systems, and lighting circuits, providing essential control over complex electrical setups. Designed and manufactured by Schneider Electric, this contactor is widely utilised in industrial automation where dependable performance and operational safety are paramount.
Type LC1D32ABL
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot