Schneider Electric LC1D32ABD Electrical Contactors 1 piece

MPN
LC1D32ABD
EAN-13
3606487540366
Order Code
17-5592
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £123.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric's LC1D32ABD is an industrial-grade electrical contactor designed for efficiency and reliability in managing electrical circuits. This specific model features robust circular contacts, offering consistent conductive performance necessary for high-demand electrical systems. The LC1D32ABD is designed for integration within motor control circuits and is frequently utilised in applications such as industrial automation systems, where it ensures seamless control of electric motors. Engineered to withstand rigorous operational conditions, this contactor supports diverse installation environments while maintaining optimal electrical performance.
Type LC1D32ABD
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot