Schneider Electric LC1D25BD TeSys Contactor 1 maker 1 breaker 1pc

MPN
LC1D25BD
EAN-13
3389110355994
Order Code
06-5913
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £137.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric manufactures the LC1D25BD contactor known for its reliable operation and robust construction. This electrical contactor features one maker and one breaker, making it suitable for controlling electric circuits. Common applications include motor control, heating, and lighting systems.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Depth 101mm
Dimensions (W x H x D) 45 x 85 x 101 mm
Height 85mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot