Schneider Electric LC1D25ABL Electrical contactor 1 pc(s) 25A 3-pole 24V AC

MPN
LC1D25ABL
EAN-13
3606487539902
Order Code
17-5590
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £88.77 £86.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 527 availableBack-order availability date - 15/11/2026

Schneider Electric's LC1D25ABL is a highly reliable electrical contactor designed for demanding industrial applications. This component features circular contacts, which ensure efficient electrical conductivity and reduce the risk of contact wear, promoting long-term durability. The LC1D25ABL is specifically engineered for control circuit applications in industrial automation, such as motor control and machine tool systems, where precise and dependable operation is crucial. Its robust construction and compatibility with a wide range of auxiliary components make it suitable for integration within complex electrical assemblies, enhancing both performance and safety.
Type LC1D25ABL
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot