Schneider Electric LC1D25ABD Electrical contactor 1 pc grey durable compact

MPN
LC1D25ABD
EAN-13
3606487539896
Order Code
17-5589
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 228 availableBack-order availability date - 26/10/2026

Schneider Electric's LC1D25ABD is an electrical contactor featuring circular contacts designed for efficiency in industrial applications. This contactor offers robust performance, ideal for switching electrical circuits in motor control and other heavy-duty environments. It is engineered to handle a diverse range of voltages while ensuring reliable operation and long service life, making it suitable for integration into machinery control systems, automation equipment, and various electrical panels. The LC1D25ABD is compatible with a wide range of auxiliary equipment, providing flexibility and scalability in advanced electrical systems. Its design adheres to high safety and precision standards, reflecting Schneider Electric's commitment to quality.
Type LC1D25ABD
Connection Snap-in
Content 1
Depth 101mm
Dimensions (W x H x D) 45 x 110 x 101 mm
Height 110mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot