Schneider Electric LC1D258P7 TeSys Contactor electrical 1pc

MPN
LC1D258P7
EAN-13
3389110250275
Order Code
06-5909
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £115.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Schneider Electric's LC1D258P7 electrical contactor is known for its reliability and efficient design. It's suitable for applications involving the control of motors and other highly inductive loads. This model is often used in industrial settings for robust performance.
Type Electrical contactor
Coil Voltage 230V AC
Depth 99mm
Height 91mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 2
Number of normally open contacts as main contact 2
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot