Schneider Electric LC1D18P7 TeSys Contactor 1 maker 1 breaker 1 piece

MPN
LC1D18P7
EAN-13
3389110349535
Order Code
06-5905
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £65.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Schneider Electric LC1D18P7 is an electrical contactor designed for controlling electric motors and other loads. It features a durable design with one make and one break mechanism for reliable switching. Typically used in industrial and commercial settings, it ensures efficient power management and control.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Depth 86mm
Dimensions (W x H x D) 45 x 77 x 86 mm
Height 77mm
IP Rating IP2X
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot